Vishay595D337X9016R2TKondensator, Tantal, fest
Cap Tant Solid 330uF 16V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.11 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 10% | |
| 16VDC | |
| 0.11 | |
| Standard | |
| 1.51 | |
| 52.8 | |
| Polar | |
| 14 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
This 595D337X9016R2T solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 16 VDC. Its leakage current is 52.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. Its capacitance value is 330uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

