Vishay595D475X0035C2TKondensator, Tantal, fest
Cap Tant Solid 4.7uF 35V C CASE 20% (7.1 X 3.2 X 2.5mm) Pad SMD 0.66 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 0.66 | |
| Standard | |
| 0.41 | |
| 1.6 | |
| Polar | |
| 6 | |
| No | |
| No | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2.5 |
Do you need a capacitor for a sample and hold circuit? Then use this 595D475X0035C2T solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.6 μA. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 20%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

