Vishay595D476X0010B2TKondensator, Tantal, fest
Cap Tant Solid 47uF 10V B CASE 20% (4 X 2.8 X 1.9mm) Pad SMD 0.65 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 10VDC | |
| 0.65 | |
| Standard | |
| 0.36 | |
| 4.7 | |
| Polar | |
| 6 | |
| No | |
| No | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 4 X 2.8 X 1.9 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4(Max) | |
| 2.8 | |
| 1.9 |
Need a high capacitance value with a low footprint design? Look no further this 595D476X0010B2T tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 10 VDC. Its leakage current is 4.7 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 4(Max) mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 47uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

