Vishay595D476X9035R2TKondensator, Tantal, fest
Cap Tant Solid 47uF 35V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 35VDC | |
| 0.28 | |
| Standard | |
| 0.94 | |
| 16.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
Do you need a capacitor for a sample and hold circuit? Then use this 595D476X9035R2T solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16.5 μA. Its capacitance value is 47uF. It has a tolerance of 10%. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

