Vishay595D685X0016A2TKondensator, Tantal, fest
Cap Tant Solid 6.8uF 16V A CASE 20% (3.7 X 1.8 X 1.4mm) Pad SMD 2.8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 20% | |
| 16VDC | |
| 2.8 | |
| Standard | |
| 0.16 | |
| 1.1 | |
| Polar | |
| 6 | |
| No | |
| No | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.7 X 1.8 X 1.4 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.7(Max) | |
| 1.8 | |
| 1.4 |
This 595D685X0016A2T solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 16 VDC. Its leakage current is 1.1 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 6.8uF. This product is 3.7(Max) mm long, 1.4 mm tall and 1.8 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

