50-75% Rabatt
Vishay595D687X06R3R2TKondensator, Tantal, fest
Cap Tant Solid 680uF 6.3V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.09 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 680uF | |
| 20% | |
| 6.3VDC | |
| 0.09 | |
| Standard | |
| 1.67 | |
| 42.8 | |
| Polar | |
| 10 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
Looking for high capacitance with a low footprint design? This 595D687X06R3R2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 6.3 VDC. Its leakage current is 42.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 680uF. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

