Analog Devices5962-9152101M3AA/D-W
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin CLLCC Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 116ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±10V | |
| ±5 | |
| 100 | |
| 150 | |
| ±1LSB | |
| ±5LSB | |
| 70dB | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.54(Max) mm |
| Verpackungsbreite | 11.63(Max) mm |
| Verpackungslänge | 11.63(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 28 | |
| Leitungsform | No Lead |
With this 5962-9152101M3A ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. Its maximum power dissipation is 150 mW. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

