Analog Devices5962-9201601MEAD/A-W
DAC 1-CH Current Steering 16-bit 16-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 16bit | |
| 390ksps | |
| 1 | |
| 2 | |
| 1.5(Typ) | |
| Serial (3-Wire) | |
| Current|Voltage | |
| Bipolar | |
| Internal | |
| ±13.2 | |
| Dual | |
| 150 | |
| ±2%FSR(Typ) | |
| 102dB(Typ) | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Befestigung | Through Hole |
| Verpackungshöhe | 2.41 mm |
| Verpackungsbreite | 7.37 mm |
| Verpackungslänge | 20.32 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 16 | |
| Leitungsform | Through Hole |
Need to convert digital signals into analog such as voltages or currents? Then this 5962-9201601MEA DAC converter from Analog Devices is perfect for you! It has a current|voltage output. This device's digital interface is serial (3-wire). This device is based on Current Steering architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±13.2 V. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

