| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Floating-Point | |
| 32 | |
| 20 | |
| 8KB | |
| No | |
| 40 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 1700 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.67 |
| Verpackungsbreite | 24.13 |
| Verpackungslänge | 24.13 |
| Leiterplatte geändert | 132 |
| Standard-Verpackungsname | FPAK |
| Lieferantenverpackung | CFPAK |
| 132 | |
| Leitungsform | Flat |
This 5962-9205803MYA digital signal processor manufactured by Texas Instruments is designed to properly convert analog to digital. This DSP processor has a minimum operating temperature of -55 °C and a maximum of 125 °C. 40 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This is a 32 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
