| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| ABT | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 4.2@5V | |
| 7.9 | |
| Single-Ended | |
| 3-State | |
| 48 | |
| -24 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 24000 | |
| 30000 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 9.09(Max) |
| Verpackungslänge | 9.09(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 20 | |
| Leitungsform | No Lead |
By driving the input to the transmission line this 5962-9214701M2A buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

