| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CRM|Current Mode | |
| Boost | |
| 10 | |
| 20 | |
| 0.3 | |
| 10 | |
| 16 | |
| 115 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.62(Max) |
| Verpackungslänge | 21.34(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Who doesn't like saving money? Use the power factor correction preregulator 5962-9326102MEA power factor improvement by Texas Instruments to save power in your project. It operates in CRM, Current Mode mode. It has a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This power factor controller has an operating temperature range of -55 °C to 125 °C. This device has a start-up supply current of 0.3 mA.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

