| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 6@±5V | |
| ±2.25 | |
| ±5|±15 | |
| ±19 | |
| 0.0001@±5V | |
| 0.000175@±5V | |
| 80(Max) | |
| Dual | |
| 35@±5V | |
| 48@±5V | |
| 106 | |
| 0.0028@±5V | |
| 70 | |
| 9.4 | |
| 400 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 9.09(Max) |
| Verpackungslänge | 9.09(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 20 | |
| Leitungsform | No Lead |
This general purpose amplifier 5962-9460202Q2A OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2.25 V and maximum of ±19 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

