| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LS | |
| JK-Master-Slave Type | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| No | |
| Reset | |
| Inverting/Non-Inverting | |
| Negative-Edge | |
| 20@5V | |
| 20 | |
| Single-Ended | |
| 4 | |
| -0.4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 6.6(Max) |
| Verpackungslänge | 9.91(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | FPAK |
| Lieferantenverpackung | CFPAK |
| 14 | |
| Leitungsform | Flat |
Thanks to Texas Instruments and their 5962-9675101QDA flip flop device, you can ensure that your state information is saved and available for later use. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

