| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| AHC | |
| AND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 12.3@3.3V|7.9@5V | |
| 14 | |
| Push-Pull | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 9.09(Max) |
| Verpackungslänge | 9.09(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 20 | |
| Leitungsform | No Lead |
5962-9682001Q2A logic gates, developed by Texas Instruments, are a great way to implement fundamental logical decisions. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

