| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| AHC | |
| OR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 11.4@3.3V|7.5@5V | |
| 13 | |
| Push-Pull | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) mm |
| Verpackungsbreite | 6.6(Max) mm |
| Verpackungslänge | 9.91(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | FPAK |
| Lieferantenverpackung | CFPAK |
| 14 | |
| Leitungsform | Flat |
Perform multiple different logical operations through the use of Texas Instruments' 5962-9682501QDA logic gates. This gate has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

