| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LVC | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 6@2.7V | |
| 6.4 | |
| Single-Ended | |
| Push-Pull | |
| 24 | |
| -24 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 0.01 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 9.09(Max) |
| Verpackungslänge | 9.09(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 20 | |
| Leitungsform | No Lead |
If you are looking for a simple device that can store state information, look no further than Texas Instruments' 5962-9761601Q2A flip flop device. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

