| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Latch/Decoder/Demultiplexer | |
| 1-of-16 | |
| 1 | |
| 4 | |
| 1 | |
| 16 | |
| 1 | |
| Non-Inverting | |
| 275@2V|55@4.5V|47@6V | |
| 415 | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.008 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4 |
| Verpackungsbreite | 14.85 |
| Verpackungslänge | 31.75 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 24 | |
| Leitungsform | Through Hole |
Safety is important to allow for products to safely fail, implement this 5962-9865501QJA from Texas Instruments to decode multiplexed or non-binary data. This decoder has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

