Vishay597D108X9010F2TKondensator, Tantal, fest
Cap Tant Solid 1000uF 10V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD 0.12 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1000uF | |
| 10% | |
| 10VDC | |
| 0.12 | |
| Ultra Low | |
| 1.4 | |
| 100 | |
| Polar | |
| 20 | |
| Ultra Low ESR | |
| No | |
| No | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 6 X 4.7 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 6 | |
| 4.7 |
This 597D108X9010F2T tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 100 μA. Its capacitance value is 1000uF. This product is 7.6(Max) mm long, 4.7 mm tall and 6 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

