Vishay597D226X9063F2TKondensator, Tantal, fest
Cap Tant Solid 22uF 63V F CASE 10% (7.3 X 6 X 4.7mm) Pad SMD 0.25 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 63VDC | |
| 0.25 | |
| Ultra Low | |
| 1 | |
| 14 | |
| Polar | |
| 6 | |
| No | |
| No | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.3 X 6 X 4.7 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 6 | |
| 4.7 |
This 597D226X9063F2T tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 63 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 14 μA. This product is 7.3 mm long, 4.7 mm tall and 6 mm deep. Its capacitance value is 22uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

