Vishay597D337X96R3V2TKondensator, Tantal, fest
Cap Tant Solid 330uF 6.3V V CASE 10% (7.3 X 4.4 X 2mm) Pad SMD 0.056 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 10% | |
| 6.3VDC | |
| 0.056 | |
| Ultra Low | |
| 2 | |
| 21 | |
| Polar | |
| 8 | |
| No | |
| No | |
| V | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.3 X 4.4 X 2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.4 | |
| 2(Max) |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 597D337X96R3V2T capacitor from Vishay does just that. It can withstand a voltage of 6.3 VDC. Its leakage current is 21 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2(Max) mm tall and 4.4 mm deep. Its capacitance value is 330uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

