Grayhill59HS18-01-1-20S-CDrehschalter
Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Flatted Shaft | |
| SP20T | |
| 18 | |
| 20 | |
| 1 | |
| 1 | |
| 0.25@30VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| 0.565 | |
| 6.35 | |
| 11.1 | |
| Shorting | |
| Continuous | |
| Shaft/Panel | |
| Shaft/Panel | |
| O-Ring/O-Ring(Silicone Rubber) | |
| Panel Mount | |
| Solder Lug | |
| 0.83 | |
| 25 | |
| Diallyl | |
| Straight | |
| 11.1 | |
| 28.58 | |
| 28.58 | |
| 50 | |
| 30.23 | |
| 30.23 | |
| 45.47 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
