TE Connectivity5EFM1Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VACVAC 5A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC 320/C14 | |
| 5 | |
| 250VAC | |
| 0.15M to 30M | |
| Fuse | |
| Single 6.3 x 32mm or Dual 5 x 20mm | |
| -10 | |
| 40 | |
| 86.1 | |
| 57.15 | |
| Flange Mount |
Deliver power to your circuit's components with this filtered 5EFM1 plug connector from TE Connectivity. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 120/250 VAC. This connector has a single port. It has an operating frequency of 0.15M to 30M Hz. This device has a maximum current rating of 5 A. This part has an operating temperature of -10 to 40 °C. This product is 86.1 mm long and 57.15 mm. It uses the solder lug termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

