Bel Fuse5HF 3.15-RSicherungen
Fuse Cartridge Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 3.15 | |
| 250 | |
| 250 | |
| 1.6 | |
| 12 | |
| 0.029 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.1 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 5HF 3.15-R fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 1.6 W. Its maximum power dissipation is 1.6 W. This device has a current rating of 3.15. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 5HF 3.15-R fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.1 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
