Bel Fuse5HFP 2-RSicherungen
Fuse Cartridge Fast Acting 2A 250V Axial 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 1.1 | |
| 3.77 | |
| 0.052 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 21 | |
| 5.5 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 5HFP 2-R fuse developed by Bel Fuse. Its maximum power dissipation is 1.1 W. This device has a current rating of 2. This device has a maximum power dissipation of 1.1 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5HFP 2-R fuse has an axial termination style. This product is 21 mm long with a diameter of 5.5 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

