Bel Fuse5HT 2.5-RSicherungen
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 2.5 | |
| 250 | |
| 250 | |
| 1.1 | |
| 20 | |
| 0.047 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.1 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 5HT 2.5-R fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 1.1 W. Its maximum power dissipation is 1.1 W. This device has a current rating of 2.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 5HT 2.5-R fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.1 mm. Its fuse is made from ceramic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

