Micro Commercial Components5KP170A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 170V 5KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 189 | |
| 275 | |
| 170 | |
| 18.5 | |
| 10 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case R-6 |
| 2 | |
| Leitungsform | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this 5KP170A-TP TVS diode from Micro Commercial Components. Its test current is 5 mA. This device's maximum clamping voltage is 275 V and minimum breakdown voltage is 189 V. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 5000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

