Littelfuse5KP170CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 170V 5KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 189 | |
| 275 | |
| 170 | |
| 18.5 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| 8000 | |
| 2.1 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's 5KP170CA TVS diode. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 275 V and minimum breakdown voltage is 189 V. Its test current is 5 mA. Its maximum leakage current is 2 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

