Vishay5KP17A-E3/73Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 17V 5KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 18.9 | |
| 27.6 | |
| 17 | |
| 3.5 | |
| 600 | |
| 181 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Commercial | |
| 8000 | |
| 2.776 | |
| Ammo | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this 5KP17A-E3/73 TVS diode from Vishay. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 2 μA. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

