Micro Commercial Components5KP20CA-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 20V 5KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 22.2 | |
| 32.4 | |
| 20 | |
| 154 | |
| 10 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case R-6 |
| 2 | |
| Leitungsform | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 5KP20CA-TP TVS diode from Micro Commercial Components is perfect for you. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

