25-50% Rabatt
Littelfuse5KP20CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 20V 5KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 22.2 | |
| 32.4 | |
| 20 | |
| 157.4 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| 8000 | |
| 2.1 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
This 5KP20CA TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

