Littelfuse5KP54AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 54V 5KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 60 | |
| 87.1 | |
| 54 | |
| 3.5 | |
| 400 | |
| 58.6 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| 8000 | |
| 2.1 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's 5KP54A TVS diode. This device's maximum clamping voltage is 87.1 V and minimum breakdown voltage is 60 V. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 2 μA. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

