Micro Commercial Components5KP6.0CA-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 6V 5KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 6.67 | |
| 10.3 | |
| 6 | |
| 485 | |
| 5000 | |
| 50 | |
| 5000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case R-6 |
| 2 | |
| Leitungsform | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this 5KP6.0CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 5000 μA. Its peak pulse power dissipation is 5000 W. Its test current is 50 mA. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.67 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

