Littelfuse5KP60A-BÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 60V 5KW 2-Pin Case P-600 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 66.7 | |
| 96.8 | |
| 60 | |
| 3.5 | |
| 400 | |
| 52.7 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| 8000 | |
| 2.1 | |
| Bulk | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
Do not risk expensive equipment and machinery from surges with this 5KP60A-B TVS diode from Littelfuse. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 2 μA. Its test current is 5 mA. This device's maximum clamping voltage is 96.8 V and minimum breakdown voltage is 66.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

