Bel Fuse5MF 1.5-RSicherungen
Fuse Cartridge Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 1.5 | |
| 250 | |
| 250 | |
| 0.36 | |
| 200@250VAC|10000@125VAC|500@125VAC | |
| 2.6 | |
| 0.067 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.1 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 5MF 1.5-R fuse from Bel Fuse will protect your electronics. This device has a current rating of 1.5. Its maximum power dissipation is 0.36 W. This device has a maximum power dissipation of 0.36 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 5MF 1.5-R fuse has a cartridge termination style. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.1 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

