Bel Fuse5SF 160-RSicherungen
Fuse Cartridge Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 0.16 | |
| 250 | |
| 250 | |
| 0.57 | |
| 0.017 | |
| 2.5 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| 5.1 | |
| Glass | |
| Holder |
Be protected by adding a miniature 5SF 160-R fuse developed by Bel Fuse. This device has a current rating of 0.16. Its maximum power dissipation is 0.57 W. This device has a maximum power dissipation of 0.57 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5SF 160-R fuse has a cartridge termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.1 mm. Its fuse is made from glass.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
