Bel Fuse5SF 500-RSicherungen

Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE

Be protected by adding a miniature 5SF 500-R fuse developed by Bel Fuse. Its maximum power dissipation is 0.12 W. This device has a maximum power dissipation of 0.12 W. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5SF 500-R fuse has a cartridge termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.1 mm.

Import TariffMay apply to this part

142 Stück: morgen versandbereit

This item has been discontinued

    Total0,10 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      142
      Country Of origin:
      China
         
      • Price: 0,0991 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 142 Stück
      • Price: 0,0991 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.