Bel Fuse5TT 5-RSicherungen

Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Ceramic CE/CSA/PSE/UL/cULus

Be protected by adding a miniature 5TT 5-R fuse developed by Bel Fuse. Its maximum power dissipation is 1.33 W. This device has a maximum power dissipation of 1.33 W. This device has a current rating of 5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5TT 5-R fuse has a cartridge termination style. The maximum AC voltage rating is 125 VAC. This product is 20 mm long with a diameter of 5.1 mm. Its fuse is made from glass.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.