Bourns6000-1R0M-RCInduktor verbleit
RF Choke Bobbin Core 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 1u | |
| 20% | |
| 1K | |
| 10 | |
| 0.013 | |
| 20 | |
| 7.96M | |
| 150M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| 9 | |
| 12.2 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke 6000-1R0M-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 10 A with a maximum resistance of 13m Ohm. It has a tolerance of 20%. This product is 12.2 mm tall with a diameter of 9 mm. It has an inductance of 1u H. This device utilizes bobbin core technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 150M Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

