Bourns6000-270K-RCInduktor verbleit
RF Choke Bobbin Core 27uH 10% 1KHz 40Q-Factor Ferrite 2.22A 0.08Ohm DCR RDL
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 27u | |
| 10% | |
| 1K | |
| 2.22 | |
| 0.08 | |
| 40 | |
| 2.52M | |
| 8.5M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| 9 | |
| 12.2 |
Jump-start your electrical design by including this rf choke 6000-270K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 2.22 A with a maximum resistance of 80m Ohm. This device is made with bobbin core technology. This product is 12.2 mm tall with a diameter of 9 mm. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 8.5M Hz. It has an inductance of 27u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

