50-75% Rabatt
Bourns6000-3R3M-RCInduktor verbleit
RF Choke Bobbin Core 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 1K | |
| 5.5 | |
| 0.025 | |
| 20 | |
| 7.96M | |
| 79M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| 9 | |
| 12.2 |
This rf choke 6000-3R3M-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 79M Hz. It has a tolerance of 20%. It has an inductance of 3.3u H. This product is 12.2 mm tall with a diameter of 9 mm. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 5.5 A with a maximum resistance of 25m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

