Bourns6000-4R7M-RCInduktor verbleit
RF Choke Bobbin Core 4.7uH 20% 1KHz 20Q-Factor Ferrite 4.6A 0.03Ohm DCR RDL
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1K | |
| 4.6 | |
| 0.03 | |
| 20 | |
| 7.96M | |
| 51M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| 9 | |
| 12.2 |
Your electrical design will benefit from this rf choke 6000-4R7M-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 4.6 A with a maximum resistance of 30m Ohm. It has an inductance of 4.7u H. It has a tolerance of 20%. This product is 12.2 mm tall with a diameter of 9 mm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 51M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

