Meist Gesucht
SCHURTER6009.1315Cable Assembly AC Power
Cable Assembly 2.5m NEMA 5-15 to C13 3 to 3 POS F-M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| 2.5 | |
| 18 | |
| NEMA 5-15 | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 10 | |
| 125VAC | |
| Polyvinyl Chloride | |
| Black | |
| IP40 | |
| -40 | |
| 60 |
This device has a maximum current rating of 10 A. This has a Power to Power connector. Its wire is 18 AWG. It has a power cord cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

