Mill-Max6021-0-15-80-16-27-10-0Steckverbinder, Kontakt
Contact SKT 16 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.83 | |
| 1.98 | |
| 1.98 | |
| 16 | |
| Through Hole |
Never worry about a poor connection with this 6021-0-15-80-16-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 4.83 mm long, 1.98 mm tall and 1.98 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

