Murata Power Solutions60A163CInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 16uH 10% 100KHz 9.6A 0.009Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 16u | |
| 10% | |
| 100K | |
| 9.6 | |
| 13 | |
| 0.009 | |
| 17M(Typ) | |
| 3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 19 | |
| Surface Mount | |
| 22 | |
| 12 |
Save valuable space on a PCB with this power 60A163C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 9.6 A with a maximum resistance of 9m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17M(Typ) Hz. It has an inductance of 16u H. It has a tolerance of 10%. This product is 22 mm long, 12 mm tall and 19 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

