50-75% Rabatt
Murata Power Solutions60A273CInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 27uH 10% 100KHz 7.5A 0.015Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 27u | |
| 10% | |
| 100K | |
| 7.5 | |
| 10 | |
| 0.015 | |
| 13M(Typ) | |
| 3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 22 | |
| Surface Mount | |
| 19 | |
| 12 |
Use this power 60A273C surface mount inductor from Murata Power Solutions to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. It has an inductance of 27u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 7.5 A with a maximum resistance of 15m Ohm. This product is 22 mm long, 12 mm tall and 19 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

