Murata Power Solutions60A583CInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 57.8uH 10% 100KHz 4.9A 0.036Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 57.8u | |
| 10% | |
| 100K | |
| 4.9 | |
| 6.2 | |
| 0.036 | |
| 8M(Typ) | |
| 3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 22 | |
| Surface Mount | |
| 19 | |
| 12 |
This power 60A583C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. It has an inductance of 57.8u H. This product is 22 mm long, 12 mm tall and 19 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8M(Typ) Hz. This SMD inductor has a maximum DC current of 4.9 A with a maximum resistance of 36m Ohm. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

