Murata Power Solutions60A782CInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 7.8uH 10% 100KHz 13.5A 0.006Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 7.8u | |
| 10% | |
| 100K | |
| 13.5 | |
| 19 | |
| 0.006 | |
| 26M(Typ) | |
| 3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 19 | |
| Surface Mount | |
| 22 | |
| 12 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 60A782C surface mount inductor from Murata Power Solutions to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 26M(Typ) Hz. It has a tolerance of 10%. This device is made with wirewound technology. This product is 22 mm long, 12 mm tall and 19 mm deep. This SMD inductor has a maximum DC current of 13.5 A with a maximum resistance of 6m Ohm. It has an inductance of 7.8u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

