Murata Power Solutions60B683CInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 68uH 15% 100KHz 9A 0.017Ohm DCR Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 68u | |
| 15% | |
| 100K | |
| 9 | |
| 9 | |
| 0.017 | |
| 6.07M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 23.5 | |
| Surface Mount | |
| 27 | |
| 20 |
This power 60B683C surface mount inductor from Murata Power Solutions is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 27 mm long, 20 mm tall and 23.5 mm deep. This device is made with wirewound technology. It has an inductance of 68u H. It has a tolerance of 15%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.07M(Typ) Hz. This SMD inductor has a maximum DC current of 9 A with a maximum resistance of 17m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

