Switchcraft60PC4FSteckverbinder, rund
Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| No |
Need a solid cylindrical cable housing connection? Then this circular din 60PC4F connector from Switchcraft is right for you. It has a receptacle type gender. It has a right angle body orientation. This female connector has 4 female contacts. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

