Switchcraft60PC4FSSteckverbinder, rund
Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 20.4 | |
| 15.5 | |
| 21.3 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this circular din 60PC4FS connector from Switchcraft. This female connector has 4 female contacts. It has a receptacle type gender. It has a right angle body orientation. It uses the solder termination method. This product is 20.4 mm long, 21.3 mm tall and 15.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

